
The NRC04F4992TRF is a 50V 49.9kR chip resistor with a 0402 package size. It has a tolerance of 1% and is rated for operation between -55°C and 155°C. This resistor is lead-free and RoHS compliant, making it suitable for a variety of applications. The resistor is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC04F4992TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F4992TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC Components NRC04F4992TRF
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.