Res Thick Film 0603 17.8K Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 17.8kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
These are design resources that include the NIC Components NRC06F1782TRF
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.
Demonstration circuit 2833A features the LTC7103-1 synchronous step-down regulator, delivering 5V/2.3A from a 5V to 100V input with low EMI performance.