Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2G271MELZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G271MELZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Nichicon LGW2G271MELZ50
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.