Aluminum electrolytic capacitor, 2.2µF capacitance, 100V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Offers 2000 hours of life at 105°C, 44mA ripple current, and 6.6µA leakage current. Includes 19.6Ω ESR and 9.8Ω impedance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 19.6R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 9.8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
These are design resources that include the Nichicon UPW2A2R2MDD
40W LED driver reference design using XDPL8105 and CDM10V, featuring isolated 0-10V dimming, 90-305V AC input, and high-precision primary-side constant current control.