Aluminum electrolytic capacitor with 330µF capacitance and 63V DC rated voltage. Features 20% tolerance, 510mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Designed for through-hole PCB mounting, it offers a 1000-hour life at rated conditions and operates from -55°C to 105°C.
Nichicon UVZ1J331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.