Nidec RESW20D-25-201-1 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec RESW20D-25-201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.