The RMS20-250-201-1 is a manual setting magnetic encoder from Nidec. It is designed for rotary motion with a round shaft and cable terminals. The encoder operates within a supply voltage range of 4.5 to 5.5VDC and has a maximum operating torque of 0.005Nm. It is mounted via a panel mount and provides a digital square wave encoder signal. The RMS20-250-201-1 is suitable for use in a variety of applications, including those requiring absolute and incremental positioning.
Checking distributor stock and pricing after the page loads.
| Type | Manual Setting Magnetic Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Maximum Operating Torque | 0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |