Magnetic Encoder Rotary Round 0.005N.m Right Angle Digital Square Wave Panel Mount Cable 256PPR
Checking distributor stock and pricing after the page loads.
| Type | Manual Setting Magnetic Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Maximum Operating Torque | 0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |