Switch Push Button OFF (ON) SPST Rectangular LCD 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
Sign in to ask questions about the NKK Switches IS15BAFP4CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15BAFP4CF technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches IS15BAFP4CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.