
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC PC Pins Thru-Hole
Sign in to ask questions about the NKK Switches IS15SBCP4EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15SBCP4EF technical specifications.
| Color | Green, Yellow |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15SBCP4EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
