
Res Kits 220m Ohm to 1M Ohm Through Hole 30 X 4 Resistor
Sign in to ask questions about the NTE Electronics RK-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics RK-04 technical specifications.
| Package/Case | Metal |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Technology | METAL FILM |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics RK-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
