
Sign in to ask questions about the NTE Electronics RK-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics RK-03 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Resistance Range | 1 to 1MOhm |
| Number of Resistors | 30 X 6 |
| Cage Code | 7T184 |
| EU RoHS | Not Required |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics RK-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.