Res Kits 100m Ohm to 100K Ohm Through Hole 30 X 2 Resistor
Checking distributor stock and pricing after the page loads.
| Resistance Range | 100m to 100KOhm |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Resistors | 30 X 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |