Res Kits 1 Ohm to 1.5K Ohm Through Hole 30 X 1 Resistor
Checking distributor stock and pricing after the page loads.
| Resistance Range | 1 to 1.5KOhm |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Resistors | 30 X 1 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |