
64-second voice record and playback integrated circuit, featuring SPI interface and internal oscillator. Surface mountable in a 16-pin SOIC package, this lead-free component operates across a -40°C to 85°C temperature range. Supports 3.3V and 5V operation.
Sign in to ask questions about the Nuvoton ISD2360SYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD2360SYI technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD2360SYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.