NXP 1320X-QE-DSK-BDM technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP 1320X-QE-DSK-BDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.