The 1N4731A,113 Zener diode from NXP features a DO-41 package and through-hole mount. It operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. The device is RoHS compliant and has a tolerance of 5%. Its Zener voltage is 4.3V, and the maximum reverse leakage current is 10uA.
Sign in to ask questions about the NXP 1N4731A,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1N4731A,113 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 217mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4731A,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
