
This lead-free zener diode features a DO-41 package and through hole mount. Operating temperature range is from -65°C to 200°C. The device has a maximum power dissipation of 1W and a maximum reverse leakage current of 10uA. It is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the NXP 1N4734A,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1N4734A,133 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 162mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4734A,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.