The 1N4735A is a single-element zener diode with a rated voltage of 6.2V and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 200°C and is packaged in a through-hole configuration. The diode is lead-free and RoHS compliant, with a power dissipation of 1W and an output current of 620mA.
NXP 1N4735A technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 620mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.