The NXP 1N4737A,113 is a Zener diode with a working voltage of 7.5V and a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse current of 10uA. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It has a maximum operating temperature range of -65°C to 200°C and is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 1N4737A,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1N4737A,113 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 7.5V |
| Zener Current | 34mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4737A,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
