NXP 1N5359BG technical specifications.
| Height | 3.68mm |
| Impedance | 3.5R |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N5359BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
