
The 1PS59SB20,115 is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum average rectified current of 500mA. It is packaged in a TO-236-3 surface mount package. The diode has a maximum surge current of 2A and a maximum reverse leakage current of 100uA. The device is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications requiring a general purpose rectifier diode.
Sign in to ask questions about the NXP 1PS59SB20,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS59SB20,115 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | TO-236-3 |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS59SB20,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
