Schottky barrier single rectifier diode, SOD package, 2-pin configuration. Features a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 40V. Constructed with silicon diode element material, this dual-terminal component offers efficient rectification.
Sign in to ask questions about the NXP 1PS79SB30,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS79SB30,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 1PS79SB30,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.