The 2692/BQA is a UART IC available in a 40-pin CDIP package, suitable for through hole mounting. It features a ceramic package material and a basic package type of through hole. The IC is designed for use in applications requiring a UART interface, and is manufactured by NXP.
NXP 2692/BQA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP 2692/BQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.