NXP 2692/BUA technical specifications.
| Package Family Name | LLCC |
| Package/Case | LLCC |
| Package Description | Leadless Ceramic Carrier |
| Pin Count | 44 |
| PCB | 44 |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP 2692/BUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.