The 26LS32/BFA is a 16-channel differential line receiver from NXP, operating within a temperature range of -55 to 125 degrees Celsius. It features a DFP-16 package and is designed for use with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. This device is suitable for use in military-grade applications and is classified as a line receiver interface IC type.
Checking distributor stock and pricing after the page loads.
NXP 26LS32/BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.731 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |