NXP 2N3904,116 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 2N3904,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
