2N7002PW - 60 V, 310 mA N-channel Trench MOSFET SC-70 3-Pin
NXP 2N7002PW,115 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Pin Count | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.