
The 2PB709AQW,115 is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum power dissipation of 200mW. It has a collector-emitter breakdown voltage of 45V and a collector-base voltage of 45V. The transistor operates over a temperature range of -65°C to 150°C and is packaged in a TO-236-3 case. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP 2PB709AQW,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 2PB709AQW,115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 2PB709AQW,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.