Sign in to ask questions about the NXP 2PD1820AQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 2PD1820AQ,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 2PD1820AQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.