IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate
NXP 54F10/BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 7.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 54F10/BDA to view detailed technical specifications.
No datasheet is available for this part.