
The 74ABT00N112 is a 4-input NAND gate integrated circuit from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a high level output current of 20mA and a low level output current of 15mA. The 74ABT00N112 is packaged in a DIP package and is available in quantities of 25. It has a propagation delay of 3.6ns and a turn-on delay time of 2.5ns, with a quiescent current of 50uA.
Sign in to ask questions about the NXP 74ABT00N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT00N112 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.6ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Series | 74ABT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT00N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
