Sign in to ask questions about the NXP 74ABT02D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT02D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.7ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT02D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
