
The 74ABT02D,118 is a 4-channel NOR gate IC from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device features a propagation delay of 3.7ns and a turn-on delay time of 2.4ns. It has a quiescent current of 50uA and is available in a SO package, suitable for surface mount applications. The IC is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP 74ABT02D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT02D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT02D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
