
16-bit, 3-state buffer/line driver with 4 elements, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 12mA. This surface mount component, packaged in SOT-370-48, boasts a 4ns propagation delay and is RoHS compliant.
Sign in to ask questions about the NXP 74ABT162244DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT162244DL technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT162244DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
