
The 74ABT162244DL-T is a 16-bit 3-STATE bus switch from NXP, packaged in a SOT-370-48 case. It can handle high level output currents of up to -32mA and low level output currents of 12mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V.
NXP 74ABT162244DL-T technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.