
16-bit buffer/line driver with 3-state outputs, featuring 16 non-inverting inputs and 16 outputs. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.8ns. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ABT16244ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16244ADGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16244ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
