
The 74ABT16244ADL,112 is a 4-channel inverting buffer from NXP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device features a high level output current of 64mA and a low level output current of 32mA. It is packaged in a 48-pin SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74ABT16244ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16244ADL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Functions | 16 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16244ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
