
Dual 8-bit D-type positive edge-triggered flip-flop, featuring 3-state outputs and non-inverting polarity. This logic IC operates at a maximum frequency of 260MHz with a propagation delay of 2.6ns. It supports a supply voltage range of 4.5V to 5.5V and offers high-level output current of 64mA and low-level output current of 32mA. Packaged in a 52-pin QFP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ABT16374BB,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16374BB,557 technical specifications.
| Package/Case | QFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 480 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16374BB,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
