Sign in to ask questions about the NXP 74ABT16374BDGG112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16374BDGG112 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | 64mA |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74ABT |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16374BDGG112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
