
Dual 9-bit D-type positive edge-triggered flip-flop with 3-state outputs, operating at up to 190MHz. Features BICMOS technology, a 5V operating supply voltage (4.5V-5.5V range), and a propagation delay of 2.3ns. Designed for surface mount installation in a TFSOP package, offering 9 input and 9 output lines per circuit, with a total of 18 bits across two circuits. Supports high-level output current of -32mA and low-level output current of 64mA, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT16823ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16823ADGG,112 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 190MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16823ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
