
20-bit, 3-state buffer with inverting logic function, featuring BICMOS technology. Surface mountable in a 56-TSSOP package, this integrated circuit operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Delivers high level output current of -32mA and low level output current of 64mA, with a propagation delay of 2.4ns. Designed for 20 input and 20 output lines, with two 10-bit elements.
Sign in to ask questions about the NXP 74ABT16827ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT16827ADGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16827ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
