
8-channel, dual 4-input buffer/inverter IC with 3-state outputs. Features 5.8ns propagation delay, 5V operating supply voltage (4.5V-5.5V range), and BICMOS technology. Offers high level output current of -32mA and low level output current of 12mA. Surface mountable in a 20-pin SOIC package, operating from -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT2240D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2240D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2240D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
