
8-bit dual 4-input buffer/inverter IC featuring 3-state outputs and BICMOS technology. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this through-hole component offers a propagation delay of 5.8ns. It supports a high level output current of -32mA and a low level output current of 12mA, with a maximum operating temperature of 85°C. The inverting logic function is housed in a 20-pin DIP package.
Sign in to ask questions about the NXP 74ABT2240N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2240N,112 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2240N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
