
Dual 4-input buffer/inverter IC featuring 8 channels and 2 circuits. This BICMOS technology component offers 3-state outputs with a high level output current of -32mA and a low level output current of 12mA. Operating at a supply voltage of 5V (4.5V to 5.5V), it boasts a propagation delay of 5.8ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT2240PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2240PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2240PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
