
The 74ABT2241D,118 is an 8-bit dual inverting buffer with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It features a propagation delay of 5.3ns and a resistance of 30R. This device is designed for surface mount applications and is available in a SOIC-20 package. The 74ABT2241D,118 is RoHS compliant and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the NXP 74ABT2241D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2241D,118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2241D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
