
The 74ABT2241PW,112 is a 4-bit dual inverting buffer IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 5.5V. The device features high and low level output currents of 12mA and 32mA, respectively. It is RoHS compliant and available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the NXP 74ABT2241PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2241PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2241PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
