
The 74ABT2244N is an 8-bit 3-STATE non-inverting buffer with 8 input lines and 8 output lines. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device has a propagation delay of 5.3ns and is RoHS compliant. It is packaged in a rail/tube format with 18 units per package.
NXP 74ABT2244N technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.