
8-bit bidirectional transceiver with 3-state, inverting logic function. Features 8 channels, BICMOS technology, and SOIC surface mount package. Operates with a 4.5V to 5.5V supply voltage, offering 12mA high-level and 32mA low-level output current. Propagation delay is 5ns, with a turn-on delay of 7.8ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ABT2245D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2245D,112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2245D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
