
Bidirectional 8-bit transceiver IC, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 8 channels with non-inverting, inverting logic functions and a propagation delay of 5ns. Packaged in a 20-pin SSOP with gold contact plating for surface mounting. RoHS compliant, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT2245DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2245DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2245DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
